Part Details for 244357 by STEGO
Overview of 244357 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T1313
|
Newark | Low Voltage, 2M, 16Awg, 240Vac, 2.5A, Connector Type A:-, Connector Type B:Free End, Cable Length - Imperial:6.5Ft, Cable Length - Metric:2M, Jacket Color:White, Product Range:-, Current Rating:2.5A, Voltage Rating:240Vac Rohs Compliant: Yes |Stego 244357 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$49.4600 / $69.0500 | Buy Now |