Part Details for 2444090-5 by TE Connectivity
Overview of 2444090-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2444090-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2444090-5-ND
|
DigiKey | CONN SOCKET SIP 20POS GOLD Min Qty: 10800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4775 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10800 Package Multiple: 10800 Container: Bag | 0Bag |
|
$0.4500 | Buy Now |
DISTI #
AMP2444090-5
|
Heilind Electronics | SIP IC SKT 20 AU FLASH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.4742 / $1.2988 | Buy Now | |
DISTI #
AMP2444090-5
|
Interstate Connecting Components | SIP IC SKT 20 AU FLASH | 0 |
|
Buy Now | |
|
Master Electronics | Alternative Product Available |
|
$0.4742 / $1.2988 | Buy Now |
Part Details for 2444090-5
2444090-5 CAD Models
2444090-5 Part Data Attributes
|
2444090-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2444090-5
TE Connectivity
IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.161 inch | |
Body Length | 2 inch | |
Contact Configuration | 1X20 | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |