Part Details for 24443 by Keystone Electronics Corp
Overview of 24443 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2504
|
Newark | Metric Standoff-Aluminum/ Bulk |Keystone 24443 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2430 | Buy Now |
DISTI #
36-24443-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 10MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
636 In Stock |
|
$0.2188 / $0.5500 | Buy Now |
DISTI #
534-24443
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 10.0mm ALUM RoHS: Compliant | 1336 |
|
$0.2060 / $0.4600 | Buy Now |
|
Future Electronics | Aluminum Iridite Plating 10 mm Long Female M3 Threaded Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 1179Bulk |
|
$0.2000 / $0.2150 | Buy Now |
|
Quest Components | 480 |
|
$0.3840 / $0.9600 | Buy Now | |
DISTI #
KEYS24443
|
TME | Screwed spacer sleeve, 10mm, Int.thread: M3, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.2640 / $0.3400 | RFQ |
|
New Advantage Corporation | Aluminum Iridite Plating 10 mm Long Female M3 Threaded Hex Standoff RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2667 / $0.2857 | Buy Now |
Part Details for 24443
24443 CAD Models
24443 Part Data Attributes
|
24443
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24443
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |