Part Details for 24446 by Keystone Electronics Corp
Overview of 24446 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2507
|
Newark | Metric Standoff-Aluminum/ Bulk |Keystone 24446 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.4400 | Buy Now |
DISTI #
36-24446-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
261 In Stock |
|
$0.2749 / $0.6900 | Buy Now |
DISTI #
534-24446
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 18.0mm ALUM STANDOFF - ALUM RoHS: Compliant | 3468 |
|
$0.2760 / $0.5900 | Buy Now |
|
Future Electronics | 5.5 HEX 18.0mm ALUMINUM STANDOFF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
KEYS24446
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M3, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.3560 / $0.4580 | RFQ |
Part Details for 24446
24446 CAD Models
24446 Part Data Attributes
|
24446
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24446
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |