-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1752
|
Newark | Antenna, Helical, 2.4 To 2.5Ghz, 3Dbi Rohs Compliant: Yes |Te Connectivity 2445750-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1000 / $3.3000 | Buy Now |
DISTI #
343-2445750-1-ND
|
DigiKey | ANTENNA 2.4GHZ HELICAL VERT THM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2370 In Stock |
|
$1.6126 / $3.3400 | Buy Now |
DISTI #
712-2445750-1
|
Mouser Electronics | Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM RoHS: Compliant | 2336 |
|
$1.5300 / $2.5300 | Buy Now |
DISTI #
V99:2348_28730603
|
Arrow Electronics | 2445750-1 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 | Americas - 2380 |
|
$1.8690 / $2.7270 | Buy Now |
DISTI #
74945126
|
RS | 2.4G Vertical Helical (VHETH) Antenna with connector style PCB mount base | TE Connectivity 2445750-1 RoHS: Compliant Min Qty: 2380 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
DISTI #
77592101
|
Verical | 2445750-1 Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 2380 |
|
$1.8690 / $2.7270 | Buy Now |
DISTI #
2445750-1
|
TTI | Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM RoHS: Compliant Min Qty: 2380 Package Multiple: 119 Container: Tray | Americas - 0 |
|
$1.5500 / $1.5800 | Buy Now |
DISTI #
000000000007179964
|
Sager | 2.4G Vertical Helical (VHETH) Antenna Min Qty: 1 | 2380 |
|
$1.6700 | Buy Now |
DISTI #
4335394
|
element14 Asia-Pacific | ANTENNA, HELICAL, 2.4 TO 2.5GHZ, 3DBI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1185 / $3.2296 | Buy Now |
DISTI #
4335394
|
Farnell | ANTENNA, HELICAL, 2.4 TO 2.5GHZ, 3DBI RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$2.1834 / $3.7895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy