Part Details for 2447EZ by Molex
Overview of 2447EZ by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2447EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8113
|
Newark | L5-15P Super Safeway Plug/Gcm 15A/125V |Molex 2447EZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$72.1000 / $88.5200 | Buy Now |
DISTI #
06H7033
|
Newark | L5-15P Super Safeway Plug/Gcm 15A/125V |Molex 2447EZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3500 / $80.2600 | Buy Now |
DISTI #
2266-2447EZ-ND
|
DigiKey | SUPER-SAFEWAY GROUND FAULT MONIT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$65.8600 / $71.4600 | Buy Now |
DISTI #
Molex 2447EZ
|
PEI Genesis | Mains Power Connector | 10 |
|
Buy Now | |
DISTI #
10209614
|
TestEquity LLC | Molex 2447EZ Super-Safeway Ground Fault Monitoring Plug with Locking Blade 2 Pole/3 Wire, NEMA L5-15, 125V, Cord Grip Body Size F2 | 10 |
|
$71.4700 | Buy Now |