Part Details for 244854 by TE Connectivity
Overview of 244854 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMCQ 12 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
805 In Stock |
|
$1.2200 / $2.1400 | Buy Now |
DISTI #
244854-E
|
TTI | Board to Board & Mezzanine Connectors 12-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$1.3900 / $1.9500 | Buy Now |
DISTI #
000000000005442708
|
Sager | Board to Board & Mezzanine Connectors 12P 1.27MM VERT MALE 3 GBITS/S SMT Min Qty: 280 | 280 |
|
$1.9200 | Buy Now |
|
Master Electronics | SMCQ 12 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
805 In Stock |
|
$1.2200 / $2.1400 | Buy Now |