Part Details for 244857 by TE Connectivity
Overview of 244857 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8089
|
Newark | Conn, Hdr, 68Pos, 2Row, 1.27Mm |Erni Te Connectivity 244857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5900 / $5.4900 | Buy Now |
|
Onlinecomponents.com | SMCQ 68 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
362 In Stock |
|
$4.2300 / $7.5800 | Buy Now |
DISTI #
244857-E
|
TTI | Board to Board & Mezzanine Connectors 68-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$4.5400 / $4.9900 | Buy Now |
DISTI #
000000000003671597
|
Sager | Board to Board & Mezzanine Connectors 68P 1.27MM SMT VERT MALE BCKPLN B-B Min Qty: 280 | 0 |
|
$4.6200 / $4.8800 | Buy Now |
|
Master Electronics | SMCQ 68 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
362 In Stock |
|
$4.2300 / $7.5800 | Buy Now |
Part Details for 244857
244857 CAD Models
244857 Part Data Attributes:
|
244857
TE Connectivity
Buy Now
|
Compare Parts:
244857
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |