244858
Description: Board Stacking Connector,

Overview of 244858 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 244858 by ERNI

Part # Manufacturer Description Stock Price Buy
Dynamic Solutions GmbH   1300
RFQ

CAD Models for 244858 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 244858 by ERNI

244858
ERNI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
ERNI
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
Want to compare parts?
  1. 244858
    ERNI
    Board Stacking Connector,
    VS

Alternate Parts for 244858

This table gives cross-reference parts and alternative options found for 244858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 244858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
154788 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ERNI 244858 vs 154788
15120806601000 Board Stacking Connector HARTING Technology Group 244858 vs 15120806601000
15120802601333 Board Stacking Connector HARTING Technology Group 244858 vs 15120802601333
15120805601000 Board Stacking Connector HARTING Technology Group 244858 vs 15120805601000
403-53080-51 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ept Connectors 244858 vs 403-53080-51

Related Parts for 244858

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 244858 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 244858 by ERNI

Select Manufacturer
Which Manufacturer of 244858 would you like to use for your alert(s)?
  • Please alert me when 244858 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 244858 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 244858 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 244858 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 244858.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 244858 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: