There are no models available for this part yet.
Overview of 244858 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 244858 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SMCQ 80 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
280 In Stock |
|
$4.4600 / $6.9100 | Buy Now | ||
DISTI #
244858-E
|
TTI | Board to Board & Mezzanine Connectors 80-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$5.3200 / $5.7200 | Buy Now | |
DISTI #
000000000005442709
|
Sager | Board to Board & Mezzanine Connectors 80P 1.27MM SMT VERT MALE BCKPLN B-B Min Qty: 280 | 280 |
|
$4.9200 | Buy Now | |
Master Electronics | SMCQ 80 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
280 In Stock |
|
$4.4600 / $6.9100 | Buy Now |
CAD Models for 244858 by TE Connectivity
Related Parts for 244858
-
154808Headers and Edge Type Connectors
-
1980527Terminals and Terminal Blocks
-
12105C106KAT2AFixed Capacitors
-
MBRD5H100T4GRectifier Diodes
-
1720650004Power Connectors
-
IHLP5050FDER3R3M01Fixed Inductors
-
HD64F2128FA20Microcontrollers
-
STW12NK90ZPower Field-Effect Transistors
-
782853112Data Line Filters