-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
244997
ERNI
Buy Now
Datasheet
|
Compare Parts:
244997
ERNI
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (47) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 244997. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 244997, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 244997 vs 46007-7805 |
2000-206-100 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 244997 vs 2000-206-100 |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 244997 vs 5569-05A4S |
46007-2605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 244997 vs 46007-2605 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 244997 vs 0359780510 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 244997 vs 43160-1705 |
10136656-0521LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 244997 vs 10136656-0521LF |
43160-4505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 244997 vs 43160-4505 |
46007-0105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 244997 vs 46007-0105 |
178488-4 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 244997 vs 178488-4 |