Part Details for 245 by Keystone Electronics Corp
Overview of 245 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2128
|
Newark | Densi-Pak Battery Holder, Wire Lead, Battery Sizes Accepted:-, No. Of Batteries:1, Product Range:24 Series Rohs Compliant: Yes |Keystone 245 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.9420 | Buy Now |
DISTI #
36-245-ND
|
DigiKey | BATT HOLDER 9V 1 CELL WIRE LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
129 In Stock |
|
$1.1312 / $2.4500 | Buy Now |
DISTI #
534-245
|
Mouser Electronics | 9V Battery Snaps & Contacts 9V Cell Densi-Pak Holder Wire Leads RoHS: Compliant | 294 |
|
$1.1300 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.6600 | Buy Now |
DISTI #
KEYS245
|
TME | Holder, 6F22,6LR61, Batt.no: 1, leads 150mm Min Qty: 1 | 0 |
|
$1.7500 / $2.2600 | RFQ |
DISTI #
000000000006151504
|
Sager | 9V Battery Snaps & Contacts 9V Cell Densi-Pak Holder Wire Leads Min Qty: 1 | 0 |
|
$1.1000 / $1.7800 | Buy Now |