Part Details for 245 by Switchcraft Conxall
Overview of 245 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70214515
|
RS | Plug Phone Screw 0.290 in. (Max.) Copper Alloy Nickel-Plated | Switchcraft 245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$3.5800 / $5.1200 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port |
260 In Stock |
|
$3.4600 / $11.7200 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port |
260 In Stock |
|
$3.4600 / $11.7200 | Buy Now |
Part Details for 245
245 CAD Models
245 Part Data Attributes
|
245
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
245
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |