Part Details for 2450 02 T09CB T by Lutronic Holdings
Overview of 2450 02 T09CB T by Lutronic Holdings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM | |
LTC2450IDC-1#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC2450CDC#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D |
Price & Stock for 2450 02 T09CB T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8307
|
Newark | Sensor Conn, Plug, 2Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Male, No. Of Positions:2 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Lutronic 2450 02 T09CB T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$12.2100 / $14.2700 | Buy Now |