Part Details for 2450 by Keithley Instruments
Results Overview of 2450 by Keithley Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450 Information
2450 by Keithley Instruments is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106124-5005101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+20S STB, Right Angle, Header. | |
| 89882-450LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,50 Positions, 2.54mm (0.100in) Pitch | |
| 10132450-1621GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 16 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for 2450
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88W3815
|
Newark | Sourcemeter, Digital, 200V, 1A, 20W, |Keithley 2450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$7,880.0000 | Buy Now |
|
DISTI #
795-2450
|
Mouser Electronics | Source Measure Units - SMUs Interactive Digital SourceMeter RoHS: Compliant | 0 |
|
$8,668.0000 | Order Now |
|
DISTI #
795-2450
|
Mouser Electronics | Source Measure Units - SMUs Interactive Digital SourceMeter RoHS: Compliant | 0 |
|
$8,668.0000 | Order Now |