Part Details for 24500C 0605000 by Belden Inc
Overview of 24500C 0605000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24500C 0605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL3095-1524-ND
|
DigiKey | CABLE 2COND 16AWG CHRM SHD 5000' Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-24500C0605000
|
Mouser Electronics | Multi-Conductor Cables 1PR16 AIA ACIC 600V | 0 |
|
$7,793.8200 | Order Now |