Part Details for 2450316-1 by TE Connectivity
Overview of 2450316-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450316-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2450316-1-ND
|
DigiKey | ASSY STR,85OHM 56P 076 SLIVER2.0 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1320 In Stock |
|
$12.9584 / $21.2400 | Buy Now |
DISTI #
571-24503161
|
Mouser Electronics | TE Connectivity ASSY STR,85Ohm 56P 076 SLIVER2.0 W/SHELL | 0 |
|
$10.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3960 Package Multiple: 1320 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.5600 | Buy Now |
DISTI #
AMP2450316-1
|
Heilind Electronics | ASSY STR,85OHM 56P 076 SLIVER2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2900 / $30.2000 | Buy Now |
DISTI #
AMP2450316-1
|
Interstate Connecting Components | ASSY STR,85OHM 56P 076 SLIVER2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2900 / $30.2000 | Buy Now |