There are no models available for this part yet.
Overview of 245046070600868+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 245046070600868+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-245046070600868+CT-ND
|
DigiKey | CONN RCPT 70POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1374 In Stock |
|
$1.0455 / $2.7800 | Buy Now | |
DISTI #
346-245046070600868+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 70pos RoHS: Compliant | 2000 |
|
$1.0400 / $2.3400 | Buy Now | |
DISTI #
24-5046-070-600-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM REC 70P RA W/TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now | ||
DISTI #
245046070600868+
|
Avnet Abacus | Conn Stacking Receptacle 70 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 245046070600868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |