Part Details for 245046120600868+ by Kyocera AVX Components
Overview of 245046120600868+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245046120600868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245046120600868+CT-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6781 / $4.2000 | Buy Now |
DISTI #
346-245046120600868+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 12 0pos RoHS: Compliant | 2000 |
|
$1.7600 / $3.3500 | Buy Now |
DISTI #
24-5046-120-600-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM REC 120P RA W/TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6800 / $1.9200 | Buy Now |
DISTI #
245046120600868+
|
Avnet Abacus | Conn Stacking Receptacle 120 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 245046120600868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |