There are no models available for this part yet.
Overview of 245047030900829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 245047030900829+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-245047030900829+CT-ND
|
DigiKey | RECPT - 0.5MM PITCH - 30 POS - V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.7500 / $2.0700 | Buy Now | |
DISTI #
245047030900829+
|
Avnet Americas | Conn Stacking Receptacle 30 POS 5mm/7mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 245047030900829+) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Reel | 4800 Factory Stock |
|
$1.0881 | Buy Now | |
DISTI #
346-245047030900829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 30 pos RoHS: Compliant | 0 |
|
$0.7490 / $1.6400 | Order Now | |
DISTI #
24-5047-030-900-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM REC 30P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7400 | Buy Now | |
DISTI #
245047030900829+
|
Avnet Abacus | Conn Stacking Receptacle 30 POS 5mm/7mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 245047030900829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |