-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E5795
|
Newark | Balun, 2.45Ghz, 50/100 Ohm, 0805, Impedance - Unbalanced/Balanced:50Ohm, 100Ohm, Insertion Loss:1Db, Phase Difference:-, Balun Case Style:0805, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Product Range:-, Balun Mounting:Smd Rohs Compliant: Yes |Johanson Technology 2450BL15B100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450BL15B100
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450BL15B100
Johanson Technology Inc
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.85 mm | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 2450BL15B100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450BL15B100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450BL15K100 | 2400 MHz - 2500 MHz RF TRANSFORMER | Johanson Dielectrics Inc | 2450BL15B100 vs 2450BL15K100 |
2450BL15A100 | RF Transformer, 2400MHz Min, 2500MHz Max | Johanson Technology Inc | 2450BL15B100 vs 2450BL15A100 |
2450BL15A100 | 2400 MHz - 2500 MHz RF TRANSFORMER | Johanson Dielectrics Inc | 2450BL15B100 vs 2450BL15A100 |