Part Details for 2450CM-70750356 by Honeywell Sensing and Control
Overview of 2450CM-70750356 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2450CM-70750356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0543
|
Newark | Commercial Thermostat |Honeywell 2450CM-70750356 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $20.2500 | Buy Now |
DISTI #
000000000003769148
|
Sager | Thermostats Commercial Thermal | 0 |
|
Buy Now |
Part Details for 2450CM-70750356
2450CM-70750356 CAD Models
2450CM-70750356 Part Data Attributes:
|
2450CM-70750356
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2450CM-70750356
Honeywell Sensing and Control
Serial Switch/Digital Sensor, Round, 2 Pin, Chassis Mount, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Body Height | 9.04 mm | |
Body Length or Diameter | 14.43 mm | |
Housing | CERAMIC | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 232 °C | |
Operating Temperature-Min | 52 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 120 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | LUG |