2450LP14B0100001T
Johanson Technology Inc
Description: Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2450MHz, EIA STAD PACKAGE SIZE 0603, SMD PACKAGE

Overview of 2450LP14B0100001T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2450LP14B0100001T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 712-2450LP14B0100001TCT-ND
DigiKey RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18068
In Stock
  • 1 $0.4300
  • 10 $0.3470
  • 25 $0.3200
  • 50 $0.3010
  • 100 $0.2831
  • 250 $0.2611
  • 500 $0.2455
  • 1,000 $0.2309
  • 4,000 $0.2043
  • 8,000 $0.1921
  • 12,000 $0.1853
  • 20,000 $0.1771
  • 28,000 $0.1719
  • 40,000 $0.1665
$0.1665 / $0.4300 Buy Now

CAD Models for 2450LP14B0100001T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2450LP14B0100001T by Johanson Technology Inc

2450LP14B0100001T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
EIA STAD PACKAGE SIZE 0603, SMD PACKAGE
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
2450 MHz
Filter Type
LOW PASS FILTER
Height
0.508 mm
Length
1.7018 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Packing Method
TR, PAPER, 7 INCH
Width
0.889 mm
Want to compare parts?
  1. 2450LP14B0100001T
    Johanson Technology Inc
    Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2450MHz, EIA STAD PACKAGE SIZE 0603, SMD PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2450LP14B0100001T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2450LP14B0100001T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 2450LP14B0100001T would you like to use for your alert(s)?
  • Please alert me when 2450LP14B0100001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2450LP14B0100001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2450LP14B0100001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2450LP14B0100001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2450LP14B0100001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2450LP14B0100001T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: