There are no models available for this part yet.
Overview of 2450RC260040164 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2450RC260040164 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-2450RC260040164-ND
|
DigiKey | COMMERCIAL THERMOSTAT Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4840 | Buy Now | |
DISTI #
785-2450RC260040164
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$28.3700 / $29.3500 | Order Now | |
Onlinecomponents.com | Honeywell Ceramic One Shot Thermostats, 2450RC Series, 2450RC260040164, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, No Bracket, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 230 °C [446 °F], Close Temperature "One Shot", Open Tolerance 10 °C [18 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$24.2900 / $50.8800 | Buy Now | ||
DISTI #
000000000002156393
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$26.6900 | Buy Now | |
Master Electronics | Honeywell Ceramic One Shot Thermostats, 2450RC Series, 2450RC260040164, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, No Bracket, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 230 °C [446 °F], Close Temperature "One Shot", Open Tolerance 10 °C [18 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$24.2900 / $50.8800 | Buy Now |