Part Details for 2450RCH80020677 by Honeywell Sensing and Control
Overview of 2450RCH80020677 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450RCH80020677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4798
|
Newark | Thermal-Commercial Thermal |Honeywell 2450RCH80020677 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8500 | Buy Now |
DISTI #
2450RCH80020677-ND
|
DigiKey | THERMOSTAT AUTO RESET MODULE QC Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1036 | Buy Now |
DISTI #
785-2450RCH80020677
|
Mouser Electronics | Thermostats Open on Rise, 0.5 A Automatic Reset | 0 |
|
Order Now | |
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 2450RCH Series, 2450RCH80020677, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, Stand Off, 15 A/10 A, B201B, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 246.11 °C [475 °F], Close Temperature 220 °C [428 °F], Open Tolerance 11.11 °C [20 °F], Close Tolerance 11.11 °C [20 °F] RoHS: Compliant | 0 |
|
$20.5700 / $43.0800 | Buy Now |
DISTI #
000000000002156485
|
Sager | Thermostats Open on Rise, 0.5 A Automatic Reset Min Qty: 100 | 0 |
|
$22.6000 | Buy Now |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 2450RCH Series, 2450RCH80020677, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, Stand Off, 15 A/10 A, B201B, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 246.11 °C [475 °F], Close Temperature 220 °C [428 °F], Open Tolerance 11.11 °C [20 °F], Close Tolerance 11.11 °C [20 °F] RoHS: Compliant | 0 |
|
$20.5700 / $43.0800 | Buy Now |