Part Details for 2451-1900-100 by Reed Switch Developments Corporation
Overview of 2451-1900-100 by Reed Switch Developments Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2451-1900-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3730-2451-1900-100-ND
|
DigiKey | REED SENSOR SPDT 20W 150V 1A Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
250 In Stock |
|
$24.1400 / $28.9600 | Buy Now |