Part Details for 245101-01-18.00 by Amphenol Corporation
Overview of 245101-01-18.00 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70245-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 6 Position, LF. | |
65245-101LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Price & Stock for 245101-01-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245101-01-18.00
|
Avnet Americas | Cable Assembly RG316/U 0.457m SMA to BNC PL-PL Poly Bag - Bulk (Alt: 245101-01-18.00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-245101-01-18.00
|
Mouser Electronics | RF Cable Assemblies BNC Strg PLG to SMA Strg PLG 18 inches RoHS: Compliant | 0 |
|
$14.5000 / $27.4900 | Order Now |