Part Details for 245101-01-48.00 by Amphenol RF
Overview of 245101-01-48.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70245-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 6 Position, LF. | |
65245-101LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Price & Stock for 245101-01-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5337
|
Newark | Bnc Straight Plug To Sma Straight Plug Rg-316 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 245101-01-48.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $24.4900 | Buy Now |
DISTI #
ARF3026-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$16.9896 / $32.7400 | Buy Now |
DISTI #
71634684
|
RS | BNC Straight Plug to SMA Straight Plug on RG-316 cable, 48 inches | Amphenol RF 245101-01-48.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0600 / $26.1000 | RFQ |
DISTI #
AMR245101-01-48.00
|
Heilind Electronics | RF CABLE ASSEMBLY BNC STRAIGHT | Americas - 0 in Stock |
|
$19.9063 / $24.0807 | Buy Now |
|
Onlinecomponents.com | BNC Straight Plug to SMA Straight Plug on RG-316 cable 48 inches RoHS: Compliant |
25 In Stock |
|
$16.9400 / $26.2800 | Buy Now |
DISTI #
AMR245101-01-48.00
|
Interstate Connecting Components | RF CABLE ASSEMBLY BNC STRAIGHT | 0 |
|
$19.9063 / $24.0807 | Buy Now |
DISTI #
245101-01-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.3300 / $19.1400 | Buy Now |
|
Master Electronics | BNC Straight Plug to SMA Straight Plug on RG-316 cable 48 inches RoHS: Compliant |
25 In Stock |
|
$16.9400 / $26.2800 | Buy Now |
DISTI #
56805.1
|
TestEquity LLC | Amphenol RF 245101-01-48.00 RF Cable, BNC Straight Plug to SMA Straight Plug, RG-316, 48" L, 50 Ohm | 0 |
|
$23.1700 | Buy Now |