Part Details for 245101-01-M1.00 by Amphenol Corporation
Overview of 245101-01-M1.00 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245101-01-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 245101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.9500 / $22.4750 | Buy Now |
DISTI #
245101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 245101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
78X4584
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bulk (Alt: 78X4584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$18.4900 / $22.8100 | Buy Now |
DISTI #
523-245101-01-M1.00
|
Mouser Electronics | RF Cable Assemblies BNC STR Plug/SMA STR Plug CBL 1.00 Meters RoHS: Compliant | 137 |
|
$15.7600 / $21.2900 | Buy Now |
DISTI #
245101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 245101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.9500 / $22.4750 | Buy Now |
DISTI #
245101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 245101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
78X4584
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bulk (Alt: 78X4584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$18.4900 / $22.8100 | Buy Now |
DISTI #
245101-01-M1.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent (Alt: 245101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | BNCStraightPlugtoSMAStraightPlugonRG-316cable,1.00Meters RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$28.7500 / $30.9000 | Buy Now |