Part Details for 245101-04-06.00 by Amphenol RF
Overview of 245101-04-06.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245101-04-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5535
|
Newark | Coaxial Cable Assembly, Rg58, 6In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf 245101-04-06.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.7400 / $14.8900 | Buy Now |
DISTI #
ACX2042-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
42 In Stock |
|
$10.9786 / $16.8300 | Buy Now |
DISTI #
70033004
|
RS | Cable Assemblie, Bnc Straight Plug To Sma Straight Plug, Rg58, SMA to BNC Series | Amphenol RF 245101-04-06.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$14.9800 / $16.8300 | Buy Now |
DISTI #
AMR245101-04-06.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to SMA Straight Plug on RG-58 cable - 6 inches RoHS: Compliant |
60 In Stock 1 Factory Stock |
|
$9.4400 / $14.7500 | Buy Now |
DISTI #
AMR245101-04-06.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
Amphenol RF 245101-04-06.00
|
PEI Genesis | BNC M-M STR 6 RG58 | 10 |
|
Buy Now | |
DISTI #
1872830
|
element14 Asia-Pacific | COAXIAL CABLE ASSEMBLY, RG58, 6IN, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$11.8059 / $17.8961 | Buy Now |
DISTI #
1872830
|
Farnell | COAXIAL CABLE ASSEMBLY, RG58, 6IN, BLACK RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 20 |
|
$14.0227 / $18.0991 | Buy Now |
|
Master Electronics | RF Cable Assembly - BNC Straight Plug to SMA Straight Plug on RG-58 cable - 6 inches RoHS: Compliant |
60 In Stock 1 Factory Stock |
|
$9.4400 / $14.7500 | Buy Now |