Part Details for 245101-04-120 by Amphenol Corporation
Overview of 245101-04-120 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245101-04-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245101-04-120
|
Avnet Americas | Cable Assembly Coaxial 3.048m BNC Straight Plug to SMA Straight Plug RG-58 - Bag (Alt: 245101-04-120) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$19.4000 / $29.0470 | Buy Now |
DISTI #
245101-04-120
|
Avnet Americas | Cable Assembly Coaxial 3.048m BNC Straight Plug to SMA Straight Plug RG-58 - Bag (Alt: 245101-04-120) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-245101-04-120
|
Mouser Electronics | RF Cable Assemblies BNC St Plg to SMA St Plg RG-58 120in RoHS: Compliant | 37 |
|
$22.1300 / $34.3300 | Buy Now |
DISTI #
245101-04-120
|
Avnet Americas | Cable Assembly Coaxial 3.048m BNC Straight Plug to SMA Straight Plug RG-58 - Bag (Alt: 245101-04-120) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
245101-04-120
|
Avnet Americas | Cable Assembly Coaxial 3.048m BNC Straight Plug to SMA Straight Plug RG-58 - Bag (Alt: 245101-04-120) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$19.4000 / $29.0470 | Buy Now |