Part Details for 245101-04-36.00 by Amphenol Corporation
Overview of 245101-04-36.00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 245101-04-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245101-04-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG58/U, 50 ohm, 36 ", 914.4 mm, Black - Bag (Alt: 245101-04-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
245101-04-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG58/U, 50 ohm, 36 ", 914.4 mm, Black - Bag (Alt: 245101-04-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.0750 / $18.1350 | Buy Now |
DISTI #
523-245101-04-36.00
|
Mouser Electronics | RF Cable Assemblies BNC St Plug to SMA Strt Plug RG58 36in RoHS: Compliant | 77 |
|
$14.3800 / $19.7500 | Buy Now |
DISTI #
245101-04-36.00
|
TTI | RF Cable Assemblies BNC St Plug to SMA Strt Plug RG58 36in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1200 / $15.2800 | Buy Now |
DISTI #
245101-04-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG58/U, 50 ohm, 36 ", 914.4 mm, Black - Bag (Alt: 245101-04-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.0750 / $18.1350 | Buy Now |
DISTI #
245101-04-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG58/U, 50 ohm, 36 ", 914.4 mm, Black - Bag (Alt: 245101-04-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 245101-04-36.00
245101-04-36.00 CAD Models
245101-04-36.00 Part Data Attributes:
|
245101-04-36.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
245101-04-36.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |