Part Details for 245101-04-48.00 by Amphenol RF
Overview of 245101-04-48.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245101-04-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5539
|
Newark | Bnc Straight Plug To Sma Straight Plug Rg-58 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 245101-04-48.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7800 / $22.2300 | Buy Now |
DISTI #
ARF3491-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
58 In Stock |
|
$17.1738 / $23.8900 | Buy Now |
DISTI #
70033008
|
RS | CABLE ASSEMBLIES, BNC STRAIGHT PLUG TO SMA STRAIGHT PLUG, RG58, 48 INCHES | Amphenol RF 245101-04-48.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5400 | RFQ |
DISTI #
AMR245101-04-48.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to SMA Straight Plug on RG-58 cable - 4 feet RoHS: Compliant |
6 In Stock |
|
$17.5700 / $37.2400 | Buy Now |
DISTI #
AMR245101-04-48.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
245101-04-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.7300 / $16.2800 | Buy Now |
|
Master Electronics | RF Cable Assembly - BNC Straight Plug to SMA Straight Plug on RG-58 cable - 4 feet RoHS: Compliant |
6 In Stock |
|
$17.5700 / $37.2400 | Buy Now |
DISTI #
56817.1
|
TestEquity LLC | Amphenol RF 245101-04-48.00 RF Cable, BNC Straight Plug to SMA Straight Plug, RG-58, 48" L, 50 Ohm | 0 |
|
$20.2500 | Buy Now |