Part Details for 245101-04-M2.00 by Amphenol RF
Overview of 245101-04-M2.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70245-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 6 Position, LF. | |
65245-101LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Price & Stock for 245101-04-M2.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7993
|
Newark | Bnc Straight Plug To Sma Straight Plug Rg-58 50 Ohm 2 M (78.74 Inches) |Amphenol Rf 245101-04-M2.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7500 / $26.6500 | Buy Now |
DISTI #
115-245101-04-M2.00-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$17.6507 / $24.5500 | Buy Now |
DISTI #
3937-245101-04-M2.00-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$34.8004 / $42.2200 | Buy Now |
DISTI #
AMR245101-04-M2.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly BNC Straight Plug to SMA Straight Plug RG-58 2 M Length 50 Ohms RoHS: Compliant |
15 In Stock 1 Factory Stock |
|
$17.1600 / $26.8400 | Buy Now |
DISTI #
AMR245101-04-M2.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
245101-04-M2.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.8500 / $20.8400 | Buy Now |
|
Master Electronics | RF Cable Assembly BNC Straight Plug to SMA Straight Plug RG-58 2 M Length 50 Ohms RoHS: Compliant |
15 In Stock 1 Factory Stock |
|
$17.1600 / $26.8400 | Buy Now |
DISTI #
56826.1
|
TestEquity LLC | Amphenol RF 245101-04-M2.00 RF Cable, BNC Straight Plug to SMA Straight Plug, RG-58, 2m L, 50 Ohm | 0 |
|
$26.1700 | Buy Now |