-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70245-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 6 Position, LF. | |
65245-101LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5543
|
Newark | Coaxial Cable Assembly, Rg142, 36In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 245101-07-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $35.5700 | Buy Now |
DISTI #
ACX1726-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
263 In Stock |
|
$28.0594 / $50.2100 | Buy Now |
DISTI #
70033012
|
RS | CABLE ASSEMBLIES, BNC STRAIGHT PLUG TO SMA STRAIGHT PLUG, RG142, 36 INCHES | Amphenol RF 245101-07-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8400 / $48.7400 | RFQ |
DISTI #
AMR245101-07-36.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA | Americas - 0 in Stock |
|
$37.3438 / $45.9524 | Buy Now |
|
Onlinecomponents.com | BNC Straight Plug to SMA Straight Plug on RG-142 cable 36 inches RoHS: Compliant | 0 |
|
$39.2000 / $51.7000 | Buy Now |
DISTI #
AMR245101-07-36.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA | 0 |
|
$37.3438 / $45.9524 | Buy Now |
DISTI #
245101-07-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.6100 / $37.1200 | Buy Now |
DISTI #
56832.1
|
TestEquity LLC | Amphenol RF 245101-07-36.00 RF Cable, BNC Straight Plug to SMA Straight Plug, RG-142, 36" L, 50 Ohm | 0 |
|
$43.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy