There are no models available for this part yet.
Overview of 245101-07-48.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70245-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 6 Position, LF. | |
65245-101LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Price & Stock for 245101-07-48.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R5544
|
Newark | Bnc Straight Plug To Sma Straight Plug Rg-142 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 245101-07-48.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2500 / $54.9500 | Buy Now | |
DISTI #
3937-245101-07-48.00-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$74.1273 / $92.0700 | Buy Now | |
DISTI #
245101-07-48.00-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$46.9833 / $76.4500 | Buy Now | |
DISTI #
70033013
|
RS | CABLE ASSEMBLIES, BNC STRAIGHT PLUG TO SMA STRAIGHT PLUG, RG142, 48 INCHES | Amphenol RF 245101-07-48.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4700 / $74.8300 | RFQ | |
DISTI #
AMR245101-07-48.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BNC Straight Plug to SMA Straight Plug on RG-142 cable 48 inches RoHS: Compliant | 0 |
|
$48.0000 / $63.3000 | Buy Now | ||
DISTI #
AMR245101-07-48.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | ||
DISTI #
245101-07-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$41.1100 / $45.4500 | Buy Now | |
DISTI #
56833.1
|
TestEquity LLC | Amphenol RF 245101-07-48.00 RF Cable, BNC Straight Plug to SMA Straight Plug, RG-142, 48" L, 50 Ohm | 0 |
|
$53.4700 | Buy Now |
CAD Models for 245101-07-48.00 by Amphenol RF
Part Data Attributes for 245101-07-48.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|