There are no models available for this part yet.
Overview of 24512-10 by Cole Hersee
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24512BSAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
R1EX24512BSAS0A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX24512BTAS0I#U0 | Renesas Electronics Corporation | Two-wire serial interface 512k EEPROM (64-kword × 8-bit) |
Price & Stock for 24512-10 by Cole Hersee
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F8579-ND
|
DigiKey | RELAY GEN PURPOSE SPST 100A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
117 In Stock |
|
$48.1693 / $68.8100 | Buy Now |