Part Details for 245120-19-72.00 by Amphenol Corporation
Overview of 245120-19-72.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66245-120LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 20 Positions - 2.54 mm (0.100in) . |
Price & Stock for 245120-19-72.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245120-19-72.00
|
Avnet Americas | N PG TO SMA RA PL RG 58 6FT - Bag (Alt: 245120-19-72.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$40.1833 | Buy Now |
DISTI #
523-245120-19-72.00
|
Mouser Electronics | RF Cable Assemblies N PG TO SMA RA PL RG 58 6FT RoHS: Compliant | 0 |
|
$46.0600 / $47.3800 | Order Now |
DISTI #
245120-19-72.00
|
Avnet Abacus | N PG TO SMA RA PL RG 58 6FT (Alt: 245120-19-72.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |