Part Details for 24516-000A3 by TE Connectivity
Overview of 24516-000A3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA16200-00000A32 | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi SoC for Battery-Powered IoT Devices | |
RAA489000A3GNP#AA0 | Renesas Electronics Corporation | Buck-Boost Configurable Battery Charger with USB Power Delivery and USB Type-C® Port Controller Interface (TCPCI) | |
RAA489000A3GNP#HA0 | Renesas Electronics Corporation | Buck-Boost Configurable Battery Charger with USB Power Delivery and USB Type-C® Port Controller Interface (TCPCI) |
Price & Stock for 24516-000A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH24516-000A3
|
Heilind Electronics | CONTACT M 3 - AG - 0,6 A 1,82 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH24516-000A3
|
Interstate Connecting Components | CONTACT M 3 - AG - 0,6 A 1,82 | 0 |
|
Buy Now |