Part Details for 2452648-1 by TE Connectivity
Overview of 2452648-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452648-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-2452648-1-ND
|
DigiKey | RF EMI GASKET 150MMX150MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$71.2083 / $82.9900 | Buy Now |
DISTI #
571-2452648-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Ssilicone Nickel Aluminum Sheet 150mm sq x 1.2mm RoHS: Compliant | 0 |
|
$70.5000 / $75.6000 | Order Now |
DISTI #
74787953
|
RS | EMI Conductive Elastomers, SNA Sheet 150mm sq x 1.2mm | TE Connectivity 2452648-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$62.3700 | Buy Now |
DISTI #
AMP2452648-1
|
Heilind Electronics | MOULDED EMI GASKET, SNA SHEET 150MM SQ X 1.2MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.1800 / $88.3500 | Buy Now | |
DISTI #
AMP2452648-1
|
Interstate Connecting Components | MOULDED EMI GASKET, SNA SHEET 150MM SQ X 1.2MM | 0 |
|
Buy Now | |
DISTI #
000000000007191730
|
Sager | SNA SHEET 150MM SQ X 1.2MM Min Qty: 1 | 0 |
|
$58.6000 / $85.6300 | Buy Now |
DISTI #
4293213
|
Farnell | SUPPRESSOR, EMI, 150MM X 150MM X 1.2MM RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$103.0565 | Buy Now |
|
Master Electronics | 0 |
|
$68.1800 / $88.3500 | Buy Now |