Part Details for 2452653-1 by TE Connectivity
Overview of 2452653-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452653-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-2452653-1-ND
|
DigiKey | SNA CORD 1.0MM X 1M L Min Qty: 20 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.1305 | Buy Now |
DISTI #
571-2452653-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Ssilicone Nickel Aluminum Cord 1.0mm x 1m L RoHS: Compliant | 0 |
|
$7.5900 / $11.9900 | Order Now |
DISTI #
74787928
|
RS | EMI Conductive Elastomers, SNA Cord 1.0mm x 1m L | TE Connectivity 2452653-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$6.7200 | Buy Now |
DISTI #
AMP2452653-1
|
Heilind Electronics | Extruded EMI Gasket, SNA Cord 1.0mm x 1m L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.2400 / $10.0500 | Buy Now | |
DISTI #
AMP2452653-1
|
Interstate Connecting Components | Extruded EMI Gasket, SNA Cord 1.0mm x 1m L | 0 |
|
Buy Now | |
DISTI #
000000000007191735
|
Sager | SNA CORD 1.0MM X 1M L Min Qty: 1 | 0 |
|
$6.4800 / $10.0000 | Buy Now |
DISTI #
4293185
|
Farnell | SUPPRESSOR, EMI, 1M RoHS: Compliant Min Qty: 20 Lead time: 9 Weeks, 6 Days Container: Pack | 0 |
|
$14.3494 | Buy Now |
|
Master Electronics | 0 |
|
$6.2400 / $10.0500 | Buy Now |
Part Details for 2452653-1
2452653-1 CAD Models
2452653-1 Part Data Attributes
|
2452653-1
TE Connectivity
Buy Now
|
Compare Parts:
2452653-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |