Part Details for 2452657-1 by TE Connectivity
Overview of 2452657-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452657-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-2452657-1-ND
|
DigiKey | SNA TUBE 1.6MM OD X 0.5MM ID X 1 Min Qty: 20 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.2500 | Buy Now |
DISTI #
571-2452657-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Ssilicone Nickel Aluminum Tube 1.6mm OD x 0.5mm ID x 1m L RoHS: Compliant | 0 |
|
$17.1300 / $22.8100 | Order Now |
DISTI #
74787943
|
RS | EMI Conductive Elastomers, SNA Tube 1.6mm OD x 0.5mm ID x 1m L | TE Connectivity 2452657-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$13.9100 | Buy Now |
DISTI #
AMP2452657-1
|
Heilind Electronics | Extruded EMI Gasket, SNA Tube 1.6mm OD x 0.5mm ID x | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.9300 / $20.8100 | Buy Now | |
DISTI #
AMP2452657-1
|
Interstate Connecting Components | Extruded EMI Gasket, SNA Tube 1.6mm OD x 0.5mm ID x | 0 |
|
Buy Now | |
DISTI #
000000000007191739
|
Sager | SNA TUBE 1.6MM OD X 0.5MM ID X 1M L Min Qty: 1 | 0 |
|
$13.4100 / $20.6900 | Buy Now |
DISTI #
4293202
|
Farnell | SUPPRESSOR, EMI, 1M RoHS: Compliant Min Qty: 20 Lead time: 10 Weeks, 3 Days Container: Pack | 0 |
|
$29.7375 | Buy Now |
|
Master Electronics | 0 |
|
$12.9300 / $20.8100 | Buy Now |