Part Details for 2452668-1 by TE Connectivity
Overview of 2452668-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452668-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-2452668-1-ND
|
DigiKey | RF EMI GASKET 10MX2.6MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$294.5140 / $307.5100 | Buy Now |
DISTI #
571-2452668-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Tube 2.6mm OD x 1.1mm ID x 10m L RoHS: Compliant | 0 |
|
$289.0900 | Order Now |
DISTI #
74787947
|
RS | EMI Conductive Elastomers, FNA Tube 2.6mm OD x 1.1mm ID x 10m L | TE Connectivity 2452668-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$329.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$252.2500 | Buy Now |
DISTI #
AMP2452668-1
|
Heilind Electronics | FNA TUBE 2.6MM OD X 1.1MM ID X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$249.5200 / $464.5600 | Buy Now | |
DISTI #
AMP2452668-1
|
Interstate Connecting Components | FNA TUBE 2.6MM OD X 1.1MM ID X | 0 |
|
Buy Now | |
DISTI #
000000000007191750
|
Sager | FNA TUBE 2.6MM OD X 1.1MM ID X 10M L Min Qty: 1 | 0 |
|
$215.5000 / $331.0800 | Buy Now |
DISTI #
4293207
|
Farnell | SUPPRESSOR, EMI, 10M RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Pack | 0 |
|
$350.4669 | Buy Now |
|
Master Electronics | 0 |
|
$249.5200 / $464.5600 | Buy Now |