Part Details for 2452683-1 by TE Connectivity
Overview of 2452683-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452683-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-2452683-1-ND
|
DigiKey | FNA SHEET 50MM SQ X 0.8MM SAMPLE Min Qty: 20 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.8225 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$10.1600 | Buy Now |
DISTI #
AMP2452683-1
|
Heilind Electronics | FNA SHEET 50MM SQ X 0.8MM SAMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$9.2900 / $15.1900 | Buy Now | |
DISTI #
AMP2452683-1
|
Interstate Connecting Components | FNA SHEET 50MM SQ X 0.8MM SAMP | 0 |
|
Buy Now | |
DISTI #
000000000007191765
|
Sager | FNA SHEET 50MM SQ X 0.8MM SAMPLE Min Qty: 1 | 0 |
|
$9.7900 / $15.1000 | Buy Now |
|
Master Electronics | 0 |
|
$9.2900 / $15.1900 | Buy Now |