Part Details for 2452808-1 by TE Connectivity
Overview of 2452808-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452808-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5152
|
Newark | Nano Sim Card Conn, Push-Pull, 7Pos Rohs Compliant: Yes |Te Connectivity 2452808-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
343-2452808-1CT-ND
|
DigiKey | NANO SIM CARD CONN PUSH PULL TYP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3865 In Stock |
|
$0.6597 / $1.3700 | Buy Now |
DISTI #
2452808-1
|
Avnet Americas | NANO SIM CARD CONN PUSH PULL TYPE - Tape and Reel (Alt: 2452808-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.6230 / $0.7034 | Buy Now |
DISTI #
571-2452808-1
|
Mouser Electronics | Memory Card Connectors Nano SIM card Conn Push pull type RoHS: Compliant | 3810 |
|
$0.7180 / $1.3700 | Buy Now |
DISTI #
74835280
|
RS | NANO SIM Card Connector, 4FF SIM Compatible, 7 Position, 7 Position, Push-Pull | TE Connectivity 2452808-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.6130 | Buy Now |
DISTI #
AMP2452808-1
|
Heilind Electronics | NANO SIM CARD CONN PUSH PULL T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Nano SIM card Conn Push pull type | 0 |
|
$0.6430 / $1.8090 | Buy Now |
DISTI #
77343408
|
Verical | Nano SIM Card Connector, Push Pull Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.3333 | Buy Now |
DISTI #
2452808-1
|
Avnet Americas | NANO SIM CARD CONN PUSH PULL TYPE - Tape and Reel (Alt: 2452808-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.6230 / $0.7034 | Buy Now |