-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7314
|
Newark | Stacked D-Sub Conn, Rcpt Over Rcpt, 15P Rohs Compliant: Yes |Te Connectivity 2454917-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 261 |
|
$10.5400 / $11.8900 | Buy Now |
DISTI #
343-2454917-5-ND
|
DigiKey | 15P FEMALE TO 15P FEMALE, WITHOU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1049 In Stock |
|
$5.0793 / $8.5300 | Buy Now |
DISTI #
2454917-5
|
Avnet Americas | D-SUB ,15 POS RCPT OVER 15 POS RCPT - Trays (Alt: 2454917-5) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$4.3315 / $5.2125 | Buy Now |
DISTI #
571-2454917-5
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB ,15 POS RCPT OVER 15 POS RCPT RoHS: Compliant | 1016 |
|
$5.2500 / $8.5200 | Buy Now |
DISTI #
74911148
|
RS | PCB D-Sub Connectors, Receptacle, 15 Position, 19mm, AMPLIMITE D-Sub Connector? | TE Connectivity 2454917-5 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4380 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2100 Package Multiple: 350 Container: Tray | 0Tray |
|
$4.4800 | Buy Now |
DISTI #
AMP2454917-5
|
Heilind Electronics | D-SUB ,15 POS RCPT OVER 15 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-SUB ,15 POS RCPT OVER 15 POS RCPT | 0 |
|
$4.7000 / $13.2100 | Buy Now |
DISTI #
77343796
|
Verical | Dual Port D-Subminiature Connector Min Qty: 10 Package Multiple: 1 | Americas - 787 |
|
$8.1690 / $11.8626 | Buy Now |
DISTI #
2454917-5
|
Avnet Americas | D-SUB ,15 POS RCPT OVER 15 POS RCPT - Trays (Alt: 2454917-5) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$4.3315 / $5.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy