Part Details for 2455R--00820195 by Honeywell Sensing and Control
Overview of 2455R--00820195 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R--00820195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7769
|
Newark | Thermostat Switch, Flange Mnt, Nc Rohs Compliant: Yes |Honeywell 2455R-00820195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$14.5800 / $19.5200 | Buy Now |
DISTI #
88W2058
|
Newark | Commercial Thermostat |Honeywell 2455R-00820195 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 | Buy Now |
DISTI #
480-6788-ND
|
DigiKey | THERMOSTAT 70DEG C SPST CYLINDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
570 In Stock |
|
$12.2375 / $16.6800 | Buy Now |
DISTI #
785-2455R00820195
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 61 |
|
$11.1200 / $15.1700 | Buy Now |
|
Onlinecomponents.com | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820195, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 70 °C [158 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] | 0 |
|
$28.1200 / $48.4300 | Buy Now |
DISTI #
2455R--00820195
|
TME | Sensor: thermostat, NC, Topen: 70°C, Tclos: 55°C, 10A, 240VAC, ±5°C Min Qty: 1 | 40 |
|
$12.1600 / $14.6600 | Buy Now |
DISTI #
3941533
|
element14 Asia-Pacific | THERMOSTAT SWITCH, FLANGE MNT, NC RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$14.1355 / $22.8434 | Buy Now |
DISTI #
3941533
|
Farnell | THERMOSTAT SWITCH, FLANGE MNT, NC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 40 |
|
$13.2278 / $21.6694 | Buy Now |
|
Master Electronics | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820195, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 70 °C [158 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] | 0 |
|
$28.1200 / $48.4300 | Buy Now |