Part Details for 2455R--00820712 by Honeywell Sensing and Control
Overview of 2455R--00820712 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2455R--00820712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7773
|
Newark | Thermostat Switch, Flange Mnt, Nc Rohs Compliant: Yes |Honeywell 2455R-00820712 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$20.3800 | Buy Now |
DISTI #
480-6790-ND
|
DigiKey | THERMOSTAT SPST CYLNDR W/ FLANGE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
379 In Stock |
|
$20.3616 / $28.5100 | Buy Now |
DISTI #
785-2455R-00820712
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$16.5600 / $16.8700 | Order Now |
|
Onlinecomponents.com | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820712, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 75 °C [167 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] | 0 |
|
$9.0000 / $13.1200 | Buy Now |
DISTI #
2455R--00820712
|
TME | Sensor: thermostat, NO, Topen: 60°C, Tclos: 75°C, 10A, 240VAC, ±5°C Min Qty: 1 | 75 |
|
$19.2600 / $23.3900 | Buy Now |
DISTI #
000000000003427875
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$18.3200 / $18.8200 | Buy Now |
DISTI #
3941537
|
element14 Asia-Pacific | THERMOSTAT SWITCH, FLANGE MNT, NC RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$17.9686 / $25.1545 | Buy Now |
DISTI #
3941537
|
Farnell | THERMOSTAT SWITCH, FLANGE MNT, NC RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 100 |
|
$15.0810 / $26.1579 | Buy Now |
|
Master Electronics | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820712, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 75 °C [167 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] | 0 |
|
$9.0000 / $13.1200 | Buy Now |