Part Details for 2455R--90870847 by Honeywell Sensing and Control
Overview of 2455R--90870847 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R--90870847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T8965
|
Newark | Commercial Thermostat |Honeywell 2455R-90870847 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $11.9000 | Buy Now |
DISTI #
000000000003428204
|
Sager | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
|
Master Electronics | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--90750751, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B205A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature 65 °C [149 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] | 0 |
|
$25.8800 / $44.6000 | Buy Now |