Part Details for 2455RBV81510033 by Honeywell Sensing and Control
Overview of 2455RBV81510033 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RBV81510033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M6437
|
Newark | Thermal-Commercial Thermal |Honeywell 2455RBV81510033 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8400 / $48.4800 | Buy Now |
DISTI #
480-2455RBV81510033-ND
|
DigiKey | THERMAL-COMMERCIAL THERMAL Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5108 | Buy Now |
DISTI #
785-2455RBV81510033
|
Mouser Electronics | Thermostats Open on Rise,15A/10A Automatic Reset RoHS: Compliant | 0 |
|
$44.2000 / $44.5100 | Order Now |
|
Onlinecomponents.com | Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81510033, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B206, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 10 °C [50 °F], Close Temperature -1.11 °C [30 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant |
212 In Stock |
|
$35.1600 / $46.5400 | Buy Now |
DISTI #
000000000001672276
|
Sager | Thermostats Open on Rise,15A/10A Automatic Reset Min Qty: 50 | 0 |
|
$40.0700 | Buy Now |
|
Master Electronics | Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81510033, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B206, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 10 °C [50 °F], Close Temperature -1.11 °C [30 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant |
212 In Stock |
|
$35.1600 / $46.5400 | Buy Now |